GBC22DRTH

Heilind Number:SULGBC22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DRTH

Detailed Description

The GBC22DRTH is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a durable construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in challenging environments. The female connector, with two rows of 44 positions each, offers a secure and efficient interface. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the 2.54mm pitch and 700VAC voltage rating accommodate high-speed and high-voltage requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The straight orientation, along with a tail length of 5.08mm, provides flexibility in PCB layout design. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. The matte tin termination plating ensures long-term durability and excellent solderability. Overall, the GBC22DRTH is a top-of-the-line connector that meets the stringent demands of modern electronics.