GBC22DRTI-S13

Heilind Number:SULGBC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DRTI-S13

Detailed Description

The GBC22DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures reliable conductivity in harsh environments. Featuring a dual-row configuration, threaded mount type, and card extender termination method, it offers secure and stable connections. The Full Bellow contact type guarantees optimal signal transmission with a pitch of 2.54mm. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. Its straddle orientation and 44 positions make it versatile for various circuit layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability and longevity. Perfect for applications where reliability is paramount, the GBC22DRTI-S13 is a top choice for engineers in need of high-quality connectors.