GBC22DRTI

Heilind Number:SULGBC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRTI

Detailed Description

Introducing SKU GBC22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and threaded mounting offers secure installation on PCBs. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. The 44-position connector with a pitch of 2.54mm is perfect for dense PCB layouts. Operating flawlessly in a wide temperature range from -65°C to 125°C, it suits various industrial settings. The straight orientation, full bellow contact type, and 5.08mm tail length provide convenient and efficient PCB connections. Measuring 10.95mm in height and 8.38mm in width, this connector saves space while delivering outstanding performance. With matte tin termination plating for enhanced durability, it complies with RoHS standards. Whether in aerospace, telecommunications, or industrial electronics, the GBC22DRTI connector is the ideal choice for your connectivity needs.