GBC22DRTS-S13

Heilind Number:SULGBC22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRTS-S13

Detailed Description

The GBC22DRTS-S13 connector offers reliable and high-performance connectivity for your PCB applications. With a durable construction of PA9T and Phosphor Bronze, this connector ensures longevity even in demanding environments. Featuring a voltage rating of 700 VAC and an amperage of 3 A, it guarantees safe and efficient power transmission. The contact material of Phosphor Bronze with Gold plating provides excellent conductivity. With 44 positions and 2 rows, it allows for versatile connections. The side hole mount type and straddle orientation make installation easy. Operating in a wide temperature range of -65 to 125 °C, it is suitable for various industrial settings. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on your PCB. Ideal for hi-rel applications, this connector, also known by the acronym GBC22DRTSS13, is a dependable choice for board-to-board and card edge connections.