GBC22DRTS

Heilind Number:SULGBC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRTS

Detailed Description

GBC22DRTS - PA9T & Phosphor Bronze; .0 connectors are designed for high-performance applications requiring reliable power transmission. With a current rating of 3 A and a voltage capacity of 700 VAC, these female connectors feature two rows for efficient connectivity. The side hole mount type and thru-hole termination method ensure secure installation on PCBs. Constructed with durable phosphor bronze contacts plated with gold, they offer excellent conductivity and corrosion resistance. The 2.54 mm pitch and full bellow contact type guarantee precise connections in tight spaces. Operating in a wide temperature range from -65 to 125 °C, these connectors are suitable for harsh environments. With 44 positions and a tail length of 5.08 mm, they provide ample connectivity options. The matte tin termination plating and compact dimensions of 10.95 mm height and 8.38 mm width make them ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the GBC22DRTS connectors are a dependable choice for demanding electronic systems. (Continued...)