GBC22DRXH

Heilind Number:SULGBC22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DRXH

Detailed Description

Introducing the GBC22DRXH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 44 positions, this connector ensures reliable connectivity in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it offers exceptional durability. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The straight orientation and clearance hole mount type make installation a breeze. With a voltage rating of 700 VAC and an amperage of 3A, this connector is capable of handling high-power requirements. Trust the GBC22DRXH for seamless and secure board-to-board connections in your electronic systems.