GBC22DRXI

Heilind Number:SULGBC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DRXI

Detailed Description

Introducing the GBC22DRXI, a high-performance PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of contacts crafted from PA9T and Phosphor Bronze, ensuring durability and optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers versatility for various applications. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated contacts and Matte Tin termination further enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 44 positions, and 4.7mm tail length make it ideal for board-to-board and card edge connections. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. Whether in industrial, aerospace, or telecommunications settings, the GBC22DRXI is the perfect choice for demanding applications.