GBC22DRYS-S13

Heilind Number:SULGBC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DRYS-S13

Detailed Description

Introducing the GBC22DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a PA9T and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The dual-row, 44-position layout accommodates complex circuitry, while the Side Hole mount type and Card Extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the GBC22DRYS-S13 for efficient and durable board-to-board connections in your electronic projects.