GBC22DSXI

Heilind Number:SULGBC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULGBC22DSXI

Detailed Description

Introducing the GBC22DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent performance standards. The threaded mount type and through-hole termination method guarantee secure and stable connections. Its straight orientation, single row design, and 22 positions make it ideal for compact layouts. Operating within a wide temperature range of -65 to 125°C, it offers durability in harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, allow for efficient PCB integration. Overall, the GBC22DSXI is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.