GBC22DSXN

Heilind Number:SULGBC22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DSXN
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DSXN

Detailed Description

Introducing the GBC22DSXN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features 22 positions with a pitch of 2.54mm, allowing for seamless interconnection on PCBs. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating guarantees secure soldering. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and no-mounting design simplify installation, with a connector height of 10.95mm and width of 8.38mm for efficient use of space. With a 700VAC voltage rating and 3A amperage, the GBC22DSXN is ideal for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line connector.