GBC22DTAD

Heilind Number:SULGBC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTAD

Detailed Description

Introducing the GBC22DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a dual-row design and 44 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mounting make it versatile for various PCB layouts. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC, it guarantees optimal performance even in extreme conditions. The loop bellow contact type and thru-hole termination method provide secure and stable connections. With a pitch of 2.54mm and a tail length of 2.54mm, it offers easy installation and compatibility. The matte tin termination plating enhances durability and conductivity. Ideal for aerospace, defense, and industrial applications, the GBC22DTAD sets a new standard in connectivity solutions.