| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DTAI |
GBC22DTAI
| Heilind Number: | SULGBC22DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DTAI |
| ECAD Model: |
Specifications
Detailed Description
Meet the GBC22DTAI, a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures secure and efficient connectivity. With a pitch of 2.54 mm, it offers precise alignment for up to 44 positions. The threaded mount type and thru-hole termination method guarantee stability during assembly. Operating at a voltage of 700 VAC and a temperature range of -65 to 125 °C, it's perfect for industrial applications. Its compact design, with a connector height of .61 inches and width of 9.4 mm, saves valuable PCB space. Trust in the GBC22DTAI for high-speed data transmission and signal integrity in aerospace, defense, and other critical systems.

