| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DTAS |
GBC22DTAS
| Heilind Number: | SULGBC22DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DTAS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated loop bellow contacts, this connector ensures reliable signal transmission at up to 700VAC. Its rugged construction, including PA9T and phosphor bronze materials, and termination method through-hole soldering, guarantee durability in extreme environments with an operating temperature range of -65 to 125°C. The right-angle orientation and side-hole mount type offer flexibility in installation, while the 15.49mm (.61 in) connector height and 9.4mm (.37 in) width optimize space efficiency on PCBs. Trust the GBC22DTAS for secure and efficient board-to-board connections in critical electronic systems.

