GBC22DTAT

Heilind Number:SULGBC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTAT

Detailed Description

Introducing the GBC22DTAT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts plated in gold for superior conductivity and durability. With a pitch of 2.54mm (.1 in) and 44 positions spread across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method ensure secure and reliable installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for even the harshest environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just .61 inches in height and 9.4mm in width, it's compact yet powerful. Trust the GBC22DTAT for seamless board-to-board connections in aerospace, defense, industrial, and other hi-rel industries.