GBC22DTBI

Heilind Number:SULGBC22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTBI

Detailed Description

This female 2-row threaded right-angle PA9T & Phosphor Bronze board-to-board PCB connector, with SKU GBC22DTBI, offers durable and efficient connectivity. Designed for high reliability applications, it features gold-plated loop bellow contacts for superior conductivity. With a pitch of 2.54mm, it ensures precise alignment on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector guarantees performance in demanding environments. Its 44 positions and 3A amperage capacity make it suitable for various electronic systems. The termination method, through-hole, and matte tin plating enhance soldering stability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for space-constrained designs. Ideal for industrial, aerospace, and telecommunications applications, the GBC22DTBI connector is a reliable choice for robust interconnectivity.