| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DTKD |
GBC22DTKD
| Heilind Number: | SULGBC22DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DTKD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GBC22DTKD PCB connector is engineered for high-reliability performance in demanding applications. With PA9T and phosphor bronze materials and gold-plated contacts, this connector ensures excellent conductivity and durability. Its 2.54mm pitch and 44 positions make it suitable for a wide range of board-to-board and card edge connection setups. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Meeting stringent quality standards, this connector guarantees reliable power and signal transmission in industrial and commercial electronics.

