| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DTKI |
GBC22DTKI
| Heilind Number: | SULGBC22DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm (.1in) and a straight orientation, it offers easy and secure installation. The GBC22DTKI is rated for 3A and 700VAC, making it suitable for power and signal transmission. Its 44 positions and threaded mounting type provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Trust in the GBC22DTKI for efficient and durable interconnect solutions.

