GBC22DTKN

Heilind Number:SULGBC22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTKN

Detailed Description

Introducing the GBC22DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission and corrosion resistance. The female gender, 2 rows, and 44 positions make it versatile for various circuit connections. Its loop bellow contact type and straight orientation offer easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. Boasting a pitch of 2.54mm and a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the GBC22DTKN for your critical connectivity needs in industries like aerospace, telecommunications, and more.