GBC22DTKT

Heilind Number:SULGBC22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTKT

Detailed Description

Introducing the GBC22DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 44 positions in a dual-row configuration, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GBC22DTKT is ideal for space-constrained applications. Trust in this connector for robust and efficient board-to-board connections.