GBC22DTMD

Heilind Number:SULGBC22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTMD

Detailed Description

Introducing the GBC22DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 44 positions, allowing for efficient data transfer. Its female gender and right-angle orientation make it perfect for space-saving installations. Constructed with PA9T and phosphor bronze, and gold-plated for optimal conductivity, it ensures reliable performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The termination method of thru-hole and termination plating of matte tin offer durability and stability. The connector's loop bellow contact type provides secure connections, while its tail length of 6.35mm facilitates easy installation. With a low connector height of 15.49mm and width of 9.4mm, it's ideal for compact designs. Classified under hi-rel connectors, this product meets stringent quality standards, making it a dependable choice for critical electronic systems.