GBC22DTMH

Heilind Number:SULGBC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTMH

Detailed Description

Introducing the GBC22DTMH PCB Connector, a high-performance component designed for seamless board-to-board connectivity. With a dual-row, 44-position setup featuring female gender, this connector offers reliable power transmission at an amperage of 3A and a voltage rating of 700VAC, making it ideal for demanding industrial applications. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity, it ensures long-lasting durability even in harsh environments. The Thru Hole termination method and Clearance Hole mount type facilitate easy installation, while the right-angle orientation and loop bellow contact type optimize space utilization. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance under varying conditions. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained layouts. Trust the GBC22DTMH for efficient and secure PCB connections in your projects.