GBC22DTMN

Heilind Number:SULGBC22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DTMN

Detailed Description

The GBC22DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. Its female, right-angle orientation with two rows and 44 positions allows for versatile connectivity options. The termination method of thru-hole mounting with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trusted for its quality and performance, the GBC22DTMN is a top choice for professionals in the electronics industry.