GBC22DTMS

Heilind Number:SULGBC22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTMS

Detailed Description

Introducing the GBC22DTMS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features a compact yet robust design, making it ideal for space-constrained environments. The 44 gold-plated Loop Bellow contacts ensure reliable signal transmission, while the PA9T and Phosphor Bronze construction guarantees durability. Its Right Angle orientation and Side Hole mount type offer versatile installation options. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Matte Tin termination plating provides excellent corrosion resistance. Perfect for hi-rel applications, the GBC22DTMS is a top choice for engineers seeking quality and performance in their board-to-board or card edge connections.