GBC22DTMT

Heilind Number:SULGBC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DTMT

Detailed Description

Introducing our GBC22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The 2-row, 44-position configuration with Threaded mount and Thru Hole termination method offers secure and stable connectivity. Its Loop Bellow contact type and Right Angle orientation optimize signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the GBC22DTMT is your ultimate solution for high-reliability connectivity needs.