| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22MMAD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22MMAD |
GBC22MMAD
| Heilind Number: | SULGBC22MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22MMAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22MMAD, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. Featuring a male gender with two rows of 44 positions, this connector offers seamless integration on your PCB layouts. The PA9T housing and phosphor bronze contacts with gold plating ensure excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and clearance hole mount type, installation is quick and efficient. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, it guarantees stable performance under varying conditions. The right-angle orientation and 13.72mm height make it versatile for diverse setups. Trust the GBC22MMAD for superior connectivity in your electronic designs.

