GBC22MMAN

Heilind Number:SULGBC22MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMAN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMAN

Detailed Description

The GBC22MMAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and two rows of 44 positions, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make installation easy and efficient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves valuable space on the PCB. With termination plating in Matte Tin, it provides excellent durability. Trust the GBC22MMAN for secure and high-speed connections in your electronic devices.