GBC22MMBN

Heilind Number:SULGBC22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMBN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMBN

Detailed Description

SKU GBC22MMBN features a robust construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding environments. This male connector, with two rows and a pitch of 2.54mm, offers seamless PCB connectivity. Its gold-plated phosphor bronze contacts guarantee efficient signal transmission, while the termination method of thru hole mounting ensures secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for high-power applications. The right-angle orientation and 44 positions accommodate versatile connectivity needs. Measuring 13.72mm in height and 9.4mm in width, it is compact yet functional. The matte tin termination plating adds durability, making it ideal for board-to-board and card edge connections in various electronic systems. With a focus on performance and longevity, this connector, under the acronym GBC22MMBN, is a reliable solution for your connectivity requirements.