GBC22MMDN

Heilind Number:SULGBC22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMDN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMDN

Detailed Description

Introducing the GBC22MMDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design and right-angle orientation, it offers space-saving connectivity in tight layouts. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 150°C. With 44 male pins arranged in two rows, it provides ample connectivity options. The termination method of thru-hole soldering and termination plating of Matte Tin guarantee secure and lasting attachment to the PCB. Suitable for use in various industries, this connector is a reliable choice for high-speed data transmission and power delivery. Upgrade your PCB designs with the GBC22MMDN for superior performance and longevity.