GBC22MMJD

Heilind Number:SULGBC22MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMJD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMJD

Detailed Description

Introducing the GBC22MMJD, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures seamless power transmission in demanding electronic applications. Featuring two rows of 44 gold-plated contacts made of PA9T and Phosphor Bronze, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and through-hole termination method allow for easy installation onto PCBs. With an operating temperature range of -65 to 150 °C and a connector height of 13.72 mm, it is suitable for use in extreme environments. The matte tin termination plating adds durability, making it ideal for long-term use. Trust the GBC22MMJD for efficient and secure board-to-board connections in your electronic devices.