| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22MMMD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22MMMD |
GBC22MMMD
| Heilind Number: | SULGBC22MMMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22MMMD |
| ECAD Model: |
Specifications
Detailed Description
GBC22MMMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, and gold-plated contacts, it ensures reliable connectivity in harsh environments. With a rated voltage of 700 VAC and amperage of 3A, this connector offers robust power transmission. Its wire wrap termination method and clearance hole mount type make installation easy and secure. With 44 male pins arranged in two rows, it provides ample connection points while maintaining a compact footprint. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and electronic devices. The GBC22MMMD is a trusted solution for critical connectivity needs in aerospace, defense, and other hi-rel applications.

