GBC22MMND

Heilind Number:SULGBC22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMND
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMND

Detailed Description

Introducing the GBC22MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this male connector is built to deliver reliable connectivity. With a pitch of 2.54mm and 44 positions spread across 2 rows, it ensures seamless data transfer. The gold-plated contacts and matte tin termination guarantee excellent signal conductivity and durability. Operating at voltage up to 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and clearance hole mount type offer flexibility in installation. With a connector height of 13.72mm and a compact width of 9.4mm, it saves space on the PCB. Trust the GBC22MMND for efficient and secure board-to-board connections in your electronic designs.