| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22MMNN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22MMNN |
GBC22MMNN
| Heilind Number: | SULGBC22MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22MMNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22MMNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in industrial environments. With a 2.54mm pitch, it offers efficient connectivity for 44 positions at a voltage rating of 700 VAC. The male gender, straddle orientation, and no mounting requirement make installation hassle-free. Operating flawlessly in extreme temperatures from -65 to 150°C, it is ideal for rugged use. The 13.84mm tail length and 13.72mm height provide ample space for secure connections. Matte tin termination plating guarantees long-term durability. Trust the GBC22MMNN for seamless board-to-board connections in your critical systems.

