GBC22MMRD

Heilind Number:SULGBC22MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMRD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMRD

Detailed Description

The GBC22MMRD Board-To-Board PCB Connector offers reliable connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The 2-row, 44-position design with a 2.54mm pitch allows for high-density connections. Utilizing a clearance hole mount type and card extender termination method, installation is efficient. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its compact size, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating provides durability. Designed for reliability, the GBC22MMRD is a top choice for high-performance electronics.