GBC22MMSD

Heilind Number:SULGBC22MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMSD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMSD

Detailed Description

Introducing the GBC22MMSD, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with minimal signal loss. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation quick and hassle-free. Operating flawlessly in a wide temperature range from -65 to 150 °C, and with a maximum voltage rating of 700 VAC, this connector is suitable for demanding industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the GBC22MMSD for your critical connectivity needs, whether in aerospace, telecommunications, or other industries where reliability is paramount.