GBC22MMVD

Heilind Number:SULGBC22MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMVD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMVD

Detailed Description

The GBC22MMVD is a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a male gender and two rows, it offers versatility in board-to-board or card edge connections. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Operating at 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. With 44 positions, 2.54mm pitch, and right-angle orientation, it enables dense PCB layouts. The connector's rugged design, with a wide operating temperature range of -65 to 150°C, ensures suitability for harsh environments. Matte Tin termination plating adds further corrosion resistance. Measuring 13.72mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial, telecom, or aerospace applications, the GBC22MMVD is a reliable choice for high-reliability connectivity needs.