GBC22MMVN

Heilind Number:SULGBC22MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMVN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMVN

Detailed Description

Introducing the GBC22MMVN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission and durability. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and no-mounting design make it versatile for integration into various electronic devices. Operating seamlessly in a wide temperature range from -65 to 150°C and rated for 700VAC, it guarantees performance in harsh environments. The matte tin termination plating enhances soldering reliability. With a compact size of 9.4mm width and 13.72mm height, it saves space on PCBs without compromising functionality. Trust the GBC22MMVN for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.