GBC22MMWD

Heilind Number:SULGBC22MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMWD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMWD

Detailed Description

Introducing the GBC22MMWD, a high-performance male board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 44 positions, allowing for secure and reliable connections. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and clearance hole mount type, installation is quick and easy. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The connector's robust construction, with a wide operating temperature range of -65 to 150°C, guarantees performance in harsh environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the GBC22MMWD for seamless connectivity in your critical electronic systems.