GBC22MMWN

Heilind Number:SULGBC22MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22MMWN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22MMWN

Detailed Description

The GBC22MMWN is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a straight orientation, 44 positions spread across 2 rows, and a pitch of 2.54mm (.1 in), it offers efficient and space-saving interconnection. The termination through-hole method and matte tin plating guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for use in industrial, aerospace, and automotive environments where reliability is paramount. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for versatile installation. Trust the GBC22MMWN for high-speed data transfer, power delivery, and signal integrity in your electronic systems.