GBC23MMNN

Heilind Number:SULGBC23MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC23MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC23MMNN
Amperage:3 A
Gender:Male
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:46
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC23MMNN

Detailed Description

Introducing our PA9T & Phosphor Bronze Male Connector, SKU GBC23MMNN. Designed for high-performance applications, this connector features a robust construction with a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC. With a total of 46 positions spread across 2 rows, it offers ample connectivity options. The termination method is through a card extender, ensuring secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact size, with a height of 13.72mm (.54 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating is matte tin, further enhancing its durability. Whether used in board-to-board or card edge connections, this connector is a dependable choice for your connectivity needs.