GBC23MMRD

Heilind Number:SULGBC23MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC23MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC23MMRD
Amperage:3 A
Gender:Male
Number of Contacts:46
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:46
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC23MMRD

Detailed Description

Introducing SKU GBC23MMRD, a high-quality board-to-board PCB connector designed for high-reliability applications. This male connector features two rows of 46 positions, allowing for secure and efficient connections. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, it is suitable for various power and signal transmission needs. The clearance hole mount type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Trust in the PA9T housing and matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with the GBC23MMRD.