GBC23MMRN

Heilind Number:SULGBC23MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC23MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC23MMRN
Amperage:3 A
Gender:Male
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:46
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC23MMRN

Detailed Description

Introducing the GBC23MMRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a male gender and 2 rows of 46 positions, it offers versatile connectivity options. The termination method is through Card Extender, and the contact material is gold-plated phosphor bronze for optimal signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-saving installation. The termination plating is matte tin, providing durability and corrosion resistance. Ideal for use in industrial, aerospace, and telecommunications systems, the GBC23MMRN guarantees high reliability and performance in critical connections.