GBC24DCAH

Heilind Number:SULGBC24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCAH

Detailed Description

Introducing the GBC24DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 48 hairpin contacts plated in gold, it ensures excellent signal transmission. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm save space on PCBs. With matte tin termination plating for durability, this connector is ideal for aerospace, defense, and industrial applications. Trust the GBC24DCAH for reliable and high-speed connectivity in your designs.