GBC24DCAI

Heilind Number:SULGBC24DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCAI

Detailed Description

Introducing the GBC24DCAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the requirements of high-power systems. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Its 2.54mm pitch and 48 positions allow for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the GBC24DCAI for your connectivity needs in aerospace, defense, and other hi-rel applications.