GBC24DCAN

Heilind Number:SULGBC24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCAN

Detailed Description

Introducing the GBC24DCAN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and 48 positions spread across two rows, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it versatile for various PCB layouts. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its termination method is through-hole, with matte tin plating for secure soldering. With an operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for industrial and electronic applications, the GBC24DCAN is a top choice for seamless PCB connectivity.