GBC24DCAT

Heilind Number:SULGBC24DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCAT

Detailed Description

The GBC24DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of hairpin contacts made of PA9T and phosphor bronze plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its threaded mounting and through-hole termination method guarantee secure and stable connectivity, even in harsh environments. With 48 positions and a 2.54mm pitch, it offers versatile and efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating further enhances its durability. Perfect for industrial, aerospace, and telecommunications systems, the GBC24DCAT is a top choice for high-reliability connectivity solutions.