GBC24DCBD

Heilind Number:SULGBC24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCBD

Detailed Description

Introducing the GBC24DCBD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 48 positions across 2 rows, it offers versatile connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, it guarantees performance in harsh environments. The through-hole termination method with matte tin plating ensures secure and stable connections. With a connector height of 15.49mm and a compact width of 9.4mm, it is suitable for various PCB layouts. Trust the GBC24DCBD for efficient and durable board-to-board connections in your electronic systems.