GBC24DCBH

Heilind Number:SULGBC24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCBH

Detailed Description

The GBC24DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and two rows of 48 positions, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stable performance in extreme conditions. The hairpin contact type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether used in aerospace, military, or industrial applications, the GBC24DCBH is a reliable solution for high-reliability connectivity needs.