GBC24DCBI

Heilind Number:SULGBC24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCBI

Detailed Description

The GBC24DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The contact pins, made of gold-plated phosphor bronze, guarantee efficient conductivity. With two rows of hairpin contacts and 48 positions, it enables secure and stable connections. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating, it ensures corrosion resistance. Whether used in aerospace, defense, or industrial applications, the GBC24DCBI meets the highest standards of performance and reliability.