GBC24DCCD-S189

Heilind Number:SULGBC24DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCCD-S189

Detailed Description

Introducing the GBC24DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional versatility. The female connector with two rows and 48 positions, along with a right-angle orientation, allows for efficient PCB mating. Contact materials of gold-plated Phosphor Bronze guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial sectors. Its clearance hole mount type and through-hole termination method simplify installation. The Matte Tin termination plating enhances durability. Trust the GBC24DCCD-S189 for top-tier performance in your connectivity solutions.