GBC24DCCD

Heilind Number:SULGBC24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCCD

Detailed Description

Introducing the GBC24DCCD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a unique construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with low impedance. Engineered for versatility, it offers a dual-row configuration with 48 positions and a pitch of 2.54mm, allowing for efficient data transfer. The contact type, Hairpin, and termination method, Thru Hole, further enhance its durability and stability. Rated for a maximum voltage of 700 VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy, while the matte tin termination plating provides excellent solderability. Compact yet robust, this connector measures just .61 inches in height and 9.4mm in width, making it ideal for space-constrained designs. Whether used in aerospace, military, or industrial settings, the GBC24DCCD guarantees superior performance and longevity. Elevate your connectivity solutions with this essential component.